EBA35DCKD

Heilind Number:SULEBA35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCKD

Detailed Description

Introducing the EBA35DCKD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze materials, this female connector offers a secure connection with a clearance hole mount type and thru-hole termination method. With a contact rating of 3A and voltage resistance up to 750VAC, it ensures optimal performance in demanding applications. The two rows of 70 positions, each with loop bellow contact type, provide ample connectivity options. Gold-plated contacts guarantee low contact resistance and long-term durability, while matte tin termination plating enhances solderability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Perfect for use in aerospace, military, and industrial systems, the EBA35DCKD is a dependable solution for your connectivity needs.