EBA35DCKH-S288

Heilind Number:SULEBA35DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCKH-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA35DCKH-S288, is a high-performance female connector with a 2-row configuration and a pitch of 3.18mm. Designed for secure and reliable card edge termination, it features gold-plated phosphor bronze contacts for enhanced conductivity and durability. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation ensure a stable connection. Operating in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The matte tin termination plating offers excellent solderability. With 70 positions and a tail length of 4.45mm, it provides ample connectivity options. At a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The EBA35DCKHS288 connector is RoHS compliant, ensuring environmental sustainability. Perfect for industrial and electronic devices requiring reliable board-to-board connections.