EBA35DCKH

Heilind Number:SULEBA35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCKH

Detailed Description

Introducing the EBA35DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a compact design with two rows of 70 positions, it offers high-density connectivity in a straight orientation. The termination method of thru-hole mounting with a clearance hole makes installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 750VAC, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. With an amperage rating of 3A, this connector is ideal for power and signal transmission in various electronic devices. Trust the EBA35DCKH for efficient and robust connections in your PCB designs.