EBA35DCKI-S288

Heilind Number:SULEBA35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCKI-S288

Detailed Description

The EBA35DCKI-S288 is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting durability even in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector with two rows and a threaded mount type offers secure and stable connections. Its termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee excellent conductivity. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. The loop bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures compatibility with various PCBs. Whether in aerospace, telecommunications, or industrial systems, the EBA35DCKI-S288 is the perfect solution for high-reliability connectivity needs.