EBA35DCKI

Heilind Number:SULEBA35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCKI

Detailed Description

Introducing the EBA35DCKI, a high-performance female connector designed for seamless board-to-board and card edge connections. With a durable construction of PBT and phosphor bronze, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of contacts with a 3.18mm pitch, it offers a total of 70 positions for versatile connectivity options. The termination method of threaded thru-hole mounting guarantees secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBA35DCKI delivers superior performance you can rely on.