EBA35DCKN-S288

Heilind Number:SULEBA35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCKN-S288

Detailed Description

Introducing the EBA35DCKN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power delivery. Featuring two rows of 70 female contacts made of durable phosphor bronze and plated with gold, it offers excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh industrial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it is space-efficient on the PCB. The termination plating of matte tin enhances solderability. RoHS compliant and UL listed, this connector meets rigorous quality standards. Perfect for telecommunications, aerospace, and military applications, the EBA35DCKN-S288 is the ideal choice for high-reliability connectivity solutions.