EBA35DCKN

Heilind Number:SULEBA35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCKN

Detailed Description

The EBA35DCKN Board To Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a gender of Female and two rows of contacts, it features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring efficient signal transmission. Operating at an amperage of 3A and voltage of 750VAC, this connector is suitable for various applications. The termination method of Thru Hole and pitch of 3.18mm make it easy to integrate into your PCB design. With a straight orientation and 70 positions, it provides ample connectivity options. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient installation. Trust the EBA35DCKN for secure and efficient board-to-board connections in your electronic systems.