EBA35DCKS-S288

Heilind Number:SULEBA35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCKS-S288

Detailed Description

The EBA35DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is ideal for power and signal transmission. The connector offers 2 rows of 70 positions with a pitch of 3.18mm, allowing for efficient PCB connections. Its side hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it guarantees long-term performance. The loop bellow contact type and straddle orientation further enhance its functionality. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is suitable for space-constrained designs. Whether in industrial, aerospace, or telecommunications applications, the EBA35DCKS-S288 offers unparalleled reliability and performance.