EBA35DCKS

Heilind Number:SULEBA35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCKS

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, with SKU EBA35DCKS, is a high-performance component designed for demanding applications. Featuring a 3A amperage rating and capable of handling voltages up to 750VAC, this connector ensures reliable power transmission. With a gender specification of Female and two rows for enhanced connectivity, it offers versatility in circuit board assembly. The contact material is Phosphor Bronze with gold plating for optimal conductivity, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 70 positions make it ideal for various electronic systems. The matte tin termination plating enhances durability, and its compact dimensions of 9.4mm width and 15.49mm height accommodate space-efficient designs. Perfect for hi-rel applications, this connector guarantees performance excellence in aerospace, defense, and industrial settings.