EBA35DCKT-S288

Heilind Number:SULEBA35DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCKT-S288

Detailed Description

The EBA35DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The connector's threaded mount type and card extender termination method provide secure and stable installation. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With 70 positions and a 3.18mm pitch, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures excellent solderability. This connector is part of our hi-rel product line, meeting stringent quality standards for reliability. Trust the EBA35DCKT-S288 for your critical connectivity needs.