EBA35DCKT

Heilind Number:SULEBA35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCKT

Detailed Description

Introducing the EBA35DCKT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in a variety of applications. Featuring a durable construction of PBT and phosphor bronze, this connector boasts an amperage rating of 3A and a voltage tolerance of 750VAC, making it ideal for demanding environments. With a female gender, two rows of contacts, and a threaded mount type, installation is secure and straightforward. The termination method of thru-hole soldering ensures a robust connection, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With 70 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination plating of matte tin further enhances its durability. Whether used in telecommunications, aerospace, or industrial machinery, the EBA35DCKT ensures dependable performance. Stay connected with confidence, choose the EBA35DCKT for your next project.