EBA35DCMD-S288

Heilind Number:SULEBA35DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCMD-S288

Detailed Description

This high-quality female board-to-board PCB connector, SKU EBA35DCMD-S288, offers durable performance in a variety of applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable connectivity with a 3A amperage rating and 750VAC voltage. With two rows of hairpin contacts, each with a pitch of 3.18mm, it provides 70 positions for efficient signal transmission. The clearance hole mount type and card extender termination method make installation a breeze, while the -65 to 125°C operating temperature range ensures suitability for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, ideal for space-constrained designs. The matte tin termination plating guarantees long-term durability, making it a perfect choice for high-reliability applications in aerospace, defense, and industrial settings.