EBA35DCMD

Heilind Number:SULEBA35DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMD

Detailed Description

Introducing the EBA35DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row layout featuring 70 female contact positions, this connector offers exceptional connectivity in a compact form factor. Made from PBT and phosphor bronze, it ensures durability and reliable performance even in harsh environments. The wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets the stringent power requirements of industrial and electronic devices. Its straight orientation, clearance hole mount type, and hairpin contact design make installation easy and efficient. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in a variety of applications. Trust the EBA35DCMD for high-reliability connectivity in your designs.