EBA35DCMH-S288

Heilind Number:SULEBA35DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMH-S288

Detailed Description

The EBA35DCMH-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector is built to withstand harsh environmental conditions. With a 3A amperage rating and a voltage tolerance of 750VAC, it ensures efficient power delivery. The female connector has two rows with 70 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures a stable connection. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating enhances durability and resistance to corrosion. Whether used in aerospace, defense, or industrial applications, the EBA35DCMH-S288 guarantees high reliability and performance.