EBA35DCMH

Heilind Number:SULEBA35DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCMH

Detailed Description

Introducing the EBA35DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 70 hairpin contact positions, each crafted from durable phosphor bronze with gold plating for optimal signal transfer. With a pitch of 3.18mm and a clearance hole mount type, it ensures secure and efficient installation on your PCB. The connector's 750VAC voltage rating and -65 to 125°C operating temperature range make it suitable for a wide range of applications. Wire wrap termination method and matte tin termination plating guarantee reliable and long-lasting connections. Compact in size with a height of .61in and a width of 9.4mm, the EBA35DCMH is perfect for space-constrained designs. Trust in its quality and performance for your connectivity needs.