EBA35DCMI-S288

Heilind Number:SULEBA35DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMI-S288

Detailed Description

Introducing the EBA35DCMI-S288, a high-performance female board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows and 70 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation ensure stable connections. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for high-power applications. Operating in a wide temperature range of -65 to 125°C, it is perfect for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Its matte tin termination plating enhances durability. Ideal for aerospace, defense, and other high-reliability industries, the EBA35DCMI-S288 is a top choice for seamless board-to-board connections.