EBA35DCMN-S288

Heilind Number:SULEBA35DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCMN-S288

Detailed Description

Introducing the EBA35DCMN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. This female connector features two rows with 70 positions, ensuring ample connectivity for your application. With a pitch of 3.18mm and contact spacing of .125 inches, it offers precise and secure mating. The termination method is through card extender, facilitating easy installation. Constructed with PBT and phosphor bronze, it guarantees durability and excellent conductivity. The gold-plated phosphor bronze contacts ensure optimal signal transfer, rated for up to 3A at 750VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and .61-inch height make it versatile for different PCB layouts. With termination plating of matte tin, it complies with RoHS standards. Trust the EBA35DCMN-S288 for your connectivity needs in demanding applications.