EBA35DCMN

Heilind Number:SULEBA35DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA35DCMN. This high-performance connector features a female gender and two rows, perfect for demanding electronic applications. With a contact rating of 3 A and voltage rating of 750 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its wire wrap termination method and hairpin contact type offer secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With 70 positions and a pitch of 3.18 mm, it provides ample connectivity options. The Matte Tin termination plating ensures solderability. Measuring at a height of 15.49 mm and width of 9.4 mm, it is compact yet efficient. Ideal for use in board-to-board and card edge connections, this connector is a reliable choice for your PCB assembly needs.