EBA35DCMS-S288

Heilind Number:SULEBA35DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMS-S288

Detailed Description

Introducing the EBA35DCMS-S288, a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. Constructed with PBT and phosphor bronze materials, this connector offers superior conductivity and resistance to corrosion. With a low amperage rating of 3A and a voltage capacity of 750VAC, it is ideal for power and signal transmission in various applications. Featuring a female gender, two rows of contacts, and a side hole mount type, it ensures secure and stable connections. The termination method of card extender with gold-plated phosphor bronze contacts guarantees optimal signal integrity. With a pitch of 3.18mm, 70 positions, and hairpin contact type, it provides high-density connectivity. Its straddle orientation and tail length of 13.84mm allow for efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh operating conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity solutions. The matte tin termination plating ensures long-term reliability. Certified as part of the EBA35DCMSS288 series, this connector is a must-have for any high-reliability electronic system.