EBA35DCMS

Heilind Number:SULEBA35DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA35DCMS, perfect for high-performance electronic applications. Featuring a 3A amperage rating and a robust design, this connector is ideal for demanding environments. With a female gender and two rows of contacts, it offers seamless connectivity. The side hole mount type and wire wrap termination method ensure secure attachment. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at up to 750VAC and with a wide temperature range of -65 to 125°C, it's suitable for diverse settings. The hairpin contact type and straight orientation, along with 70 positions and a tail length of 14.22mm, provide versatility in usage. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating and compliance with industry standards make it a reliable choice. Whether for industrial machinery, telecommunications, or aerospace systems, the EBA35DCMS ensures seamless signal transmission. Upgrade your connectivity solutions with this high-quality connector.