EBA35DCMT-S288

Heilind Number:SULEBA35DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCMT-S288

Detailed Description

The EBA35DCMT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic systems. With a compact and durable construction, this connector features PBT housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mounting type and card extender termination method make installation easy and secure. With an amperage rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. This connector has two rows of 70 hairpin contacts on a 3.18mm pitch, allowing for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term reliability. Whether for industrial or commercial use, the EBA35DCMT-S288 is a top choice for demanding PCB interconnect applications.