EBA35DCMT

Heilind Number:SULEBA35DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCMT

Detailed Description

Introducing the EBA35DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a total of 70 positions with a pitch of 3.18mm. The threaded mount type and wire wrap termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust the EBA35DCMT for efficient and durable board-to-board connections in your critical electronic applications.