| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DCSD-S288 |
EBA35DCSD-S288
| Heilind Number: | SULEBA35DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA35DCSD-S288. This high-performance connector features a compact design with a clearance hole mount type, making it ideal for tight spaces. With a female gender and hairpin contact type, it offers reliable connectivity for your electronic devices. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating guarantees durability. Operating at voltages up to 750 VAC and amperages of 3A, it meets rigorous industry standards. With 70 positions and a pitch of 3.18mm, this connector is perfect for complex PCB assemblies. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Trust the EBA35DCSDS288 for seamless board-to-board connections in your applications.

