EBA35DCSD

Heilind Number:SULEBA35DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCSD

Detailed Description

Introducing the EBA35DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage resistance up to 750VAC, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, the EBA35DCSD is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. With matte tin termination plating for added durability, this connector is ideal for aerospace, industrial, and telecommunications applications. Trust the EBA35DCSD for superior performance in your electronic designs.