EBA35DCSH-S288

Heilind Number:SULEBA35DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA35DCSH-S288, designed for optimal connectivity in electronic systems. With a durable construction and operating temperature range of -65 to 125 °C, this female connector ensures reliable performance in diverse environments. Featuring two rows and 70 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 3.18 mm and voltage rating of 750 VAC, this connector is suitable for high-speed and high-power applications. Its hairpin contact type and straddle orientation further enhance signal integrity. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained PCB designs. Matte tin termination plating ensures long-term reliability. Perfect for use in various industries, from telecommunications to aerospace, this connector meets the demands of modern electronic systems.