EBA35DCSH

Heilind Number:SULEBA35DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCSH

Detailed Description

Introducing our EBA35DCSH Board To Board PCB Connector, meticulously engineered for optimal performance in electronic applications. This female connector, featuring two rows of 70 hairpin contacts, ensures secure and efficient connectivity. Crafted with PBT and Phosphor Bronze, it guarantees durability and conductivity, while gold plating offers enhanced signal transmission. With a low-profile design, clearance hole mount type, and 3.18mm pitch, it facilitates seamless integration onto PCBs. Operating at up to 750 VAC and -65 to 125°C, it meets stringent industry standards. The connector’s matte tin termination plating and RoHS compliance underline its environmental responsibility. Perfect for high-density PCB layouts, this EBA35DCSH connector sets the benchmark for reliability and performance in electronic interconnectivity.