EBA35DCSI-S288

Heilind Number:SULEBA35DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCSI-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBA35DCSI-S288 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. This female connector, with two rows of contacts and a threaded mount type, offers secure and stable connectivity. The termination method of Card Extender, along with gold-plated contacts, guarantees excellent signal integrity. With a pitch of 3.18mm and a contact type of Hairpin, it facilitates efficient data transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. The Matte Tin termination plating enhances its durability and longevity. Perfect for board-to-board and card edge connections in various industries, the EBA35DCSI-S288 is a versatile and high-reliability solution.