EBA35DCSI

Heilind Number:SULEBA35DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCSI

Detailed Description

Introducing the EBA35DCSI, a high-performance board-to-board PCB connector designed for optimal power transmission in female gender applications. Featuring two rows for secure connectivity, this connector boasts a threaded mounting type and through-hole termination method for easy installation. Crafted with Phosphor Bronze contacts plated in Gold, it ensures reliable signal transfer with a pitch of 3.18mm (.125 in). With a maximum voltage rating of 750 VAC, it's suitable for demanding industrial environments. The Hairpin contact type and straight orientation, along with 70 positions and a tail length of 4.06mm (.16 in), guarantee efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, with a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is a must-have for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance. Explore the EBA35DCSI series for premium quality and durability.