| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DCSN-S288 |
EBA35DCSN-S288
| Heilind Number: | SULEBA35DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 70 female contacts, each made of robust phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure and reliable connections, while its straddle orientation allows for efficient PCB integration. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector offers exceptional performance in even the harshest environments. With a pitch of 3.18mm and a tail length of 3.68mm, it provides precise and stable connections. Perfect for industrial, aerospace, and telecommunications systems, the EBA35DCSN-S288 is the ideal choice for mission-critical applications.

