EBA35DCSN

Heilind Number:SULEBA35DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCSN

Detailed Description

The EBA35DCSN is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with a total of 70 positions, this female connector offers a secure fit for your electronic components. With a pitch of 3.18mm and termination method through hole, it ensures easy and stable installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 750 VAC and with an amperage of 3A, it is suitable for various applications. The connector is designed for straight orientation with a tail length of 4.06mm, making it versatile for different PCB layouts. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it is reliable even in harsh environments. The compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust the EBA35DCSN for high-quality and high-reliability board-to-board connections.