EBA35DCSS-S288

Heilind Number:SULEBA35DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCSS-S288

Detailed Description

Introducing the EBA35DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and side hole mount type, it offers easy installation onto PCBs. The 70 hairpin contact positions, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a space-saving solution without compromising on performance. Termination plating with matte tin provides enhanced corrosion resistance. Perfect for aerospace, defense, and industrial applications, the EBA35DCSS-S288 is a reliable choice for your connectivity needs.