EBA35DCSS

Heilind Number:SULEBA35DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCSS

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EBA35DCSS. This high-performance connector features two rows of Hairpin contacts with a pitch of 3.18mm (.125in), allowing for seamless connectivity in electronic applications. With a current rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability. Designed for through-hole mounting with a straight orientation, it boasts 70 positions and a tail length of 4.06mm (.16in). Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained PCB layouts. With termination plating in Matte Tin, it guarantees secure and lasting connections. Whether for industrial, aerospace, or telecommunications applications, the EBA35DCSS connector delivers unmatched performance and reliability.