EBA35DCST-S288

Heilind Number:SULEBA35DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction for reliable performance. With a 3A amperage and 750VAC voltage rating, this connector is designed for high-power applications. The female connector with two rows and 70 positions offers versatile connectivity options. Its threaded mount type and card extender termination method ensure secure and easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type enhances signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Matte tin termination plating adds to its durability. Perfect for industrial and commercial applications, the EBA35DCSTS288 connector is a reliable choice for your connectivity needs.