EBA35DCTD

Heilind Number:SULEBA35DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCTD

Detailed Description

Introducing the EBA35DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector offers 70 positions with two rows, allowing for versatile connectivity options. Its clearance hole mount type and hairpin contact design make installation easy and secure. Operating temperature range of -65 to 125°C guarantees performance stability in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EBA35DCTD for efficient and durable board-to-board connections.