EBA35DCTH-S288

Heilind Number:SULEBA35DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCTH-S288

Detailed Description

Introducing the EBA35DCTH-S288, a high-performance board-to-board PCB connector designed for critical applications. With a female gender and 2 rows of contacts, this connector ensures reliable connectivity in demanding environments. Made with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and clearance hole mount type guarantee optimal signal transmission. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent performance standards. The 70 hairpin contact type provides secure mating, while the straddle orientation allows for efficient PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh industrial environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the EBA35DCTH-S288 for seamless and reliable board-to-board connections in your next project.