EBA35DCTH

Heilind Number:SULEBA35DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCTH

Detailed Description

The EBA35DCTH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows of female pins with a pitch of 3.18mm, this connector offers 70 positions for versatile connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and excellent conductivity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and clearance hole mount type make installation easy and secure. The matte tin termination plating adds to its reliability. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Perfect for industrial and commercial use, the EBA35DCTH connector guarantees high performance in demanding environments.