EBA35DCTI

Heilind Number:SULEBA35DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCTI

Detailed Description

Introducing the EBA35DCTI, a high-performance board-to-board PCB connector designed for optimal power transmission. Boasting a durable construction of PBT and phosphor bronze, this female connector features two rows for efficient connectivity. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transfer. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at an amperage of 3A and voltage of 750VAC, it is suitable for a wide range of applications. The hairpin contact type and straight orientation make for easy installation. With 70 positions and a tail length of 4.32mm, it offers versatility in design. Tested for durability in harsh environments with an operating temperature range of -65 to 125°C, it is a reliable choice for demanding applications. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures long-lasting performance. Ideal for use in high-reliability systems, the EBA35DCTI is the perfect solution for your connectivity needs.