EBA35DCTN-S288

Heilind Number:SULEBA35DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EBA35DCTN-S288. This high-performance connector features a current rating of 3A and is designed for use in demanding applications. With two rows of contacts and a pitch of 3.18mm (.125in), it offers reliable connectivity on your PCB. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 750VAC, this connector is suitable for high-voltage systems. Its card extender termination method and hairpin contact type make it easy to install and maintain, while the matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C, this connector is built to perform in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether you're in the aerospace, defense, or industrial sector, the EBA35DCTNS288 is the perfect choice for your board-to-board connectivity needs.