EBA35DCTN

Heilind Number:SULEBA35DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCTN

Detailed Description

Introducing the EBA35DCTN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and longevity. With a 3A amperage rating and 750VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures secure attachment. With 70 positions and a straight orientation, it enables precise and seamless PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Ideal for aerospace, military, and industrial applications, the EBA35DCTN is the perfect choice for reliable board-to-board connectivity.