EBA35DCTS-S288

Heilind Number:SULEBA35DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCTS-S288

Detailed Description

Introducing the EBA35DCTS-S288, a high-performance board-to-board and card edge connector designed for demanding applications. This female connector features two rows of 70 positions, allowing for seamless connectivity in complex circuitry. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power transmission. The termination method of card extender and side hole mount type facilitate easy installation. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, this connector guarantees superior conductivity and durability. Its hairpin contact type and matte tin termination plating further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBA35DCTS-S288 for efficient and secure board-level connections in your electronic systems.