EBA35DCTS

Heilind Number:SULEBA35DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCTS

Detailed Description

Introducing SKU EBA35DCTS, a high-performance board-to-board PCB connector designed for reliable power transmission. This female connector features two rows, side-hole mounting, and through-hole termination for secure and stable connection. Engineered with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring superior conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for various industrial applications. The hairpin contact type and straight orientation make it efficient for assembly. With 70 positions and a tail length of 4.32mm, this connector offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating adds further protection against corrosion. Ideal for demanding electronic systems, this connector, under the category of Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs.