EBA35DCTT-S288

Heilind Number:SULEBA35DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCTT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, designed for high-performance board-to-board and card edge connections. With a compact pitch of 3.18mm (.125 in) and two rows of 70 female contacts, this connector offers reliable signal transmission in a variety of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in demanding environments. The threaded mount type and card extender termination method provide secure and easy installation. With a connector height of .61 inches (15.49 mm) and a width of 9.4 mm (.37 in), it is space-saving yet offers ample connectivity. Trust in the EBA35DCTTS288 for your high-speed and high-reliability connection needs.