EBA35DCTT

Heilind Number:SULEBA35DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCTT

Detailed Description

Introducing the EBA35DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 70 female contacts, this connector ensures reliable and secure connections. The contact material is made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Featuring a threaded mount type and thru-hole termination method, installation is quick and easy. Operating at a voltage of 750VAC and an impressive amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With a straight orientation and hairpin contact type, signal integrity is maintained even in high-vibration environments. The connector is built to last, with an operating temperature range of -65°C to 125°C, making it ideal for harsh industrial settings. Trust the EBA35DCTT for your critical connectivity requirements.