EBA35DCWD

Heilind Number:SULEBA35DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCWD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCWD

Detailed Description

Introducing the EBA35DCWD, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The contact type is a precision Hairpin, guaranteeing secure mating. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The Clearance Hole mount type and Thru Hole termination method make installation easy and efficient. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Suitable for use in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its matte tin termination plating enhances solderability. Ideal for hi-rel applications, the EBA35DCWD is a top choice for professionals in the electronics industry.