EBA35DCWH

Heilind Number:SULEBA35DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCWH

Detailed Description

The EBA35DCWH is a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic systems. With a gender of Female and two rows of contacts, it offers seamless integration on PCBs. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures excellent conductivity and corrosion resistance. The connector has a pitch of 3.18mm (.125 in) and can handle an amperage of up to 3A at 750VAC, making it suitable for various applications. Its straight orientation and Hairpin contact type facilitate easy assembly. With 70 positions and a termination method of Thru Hole, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. The Matte Tin termination plating ensures compatibility with lead-free soldering processes, meeting RoHS standards. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBA35DCWH provides dependable connectivity, making it a vital component in any electronic system.