EBA35DCWI

Heilind Number:SULEBA35DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCWI

Detailed Description

Introducing the EBA35DCWI PCB connector, designed for high-performance applications with a focus on durability and reliability. Featuring a female gender and threaded mount type, this connector ensures secure and stable connections in any environment. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and resistance to corrosion. The contact type is a hairpin, providing efficient power transmission. With two rows and 70 positions, it allows for versatile connectivity options. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. The termination method is thru-hole with matte tin plating for added robustness. Measuring at 15.49 mm in height and 9.4 mm in width, it is compact yet highly functional. The EBA35DCWI is the perfect choice for board-to-board and card edge connections, meeting the demands of hi-rel environments with ease.