EBA35DCWS

Heilind Number:SULEBA35DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCWS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCWS

Detailed Description

Introducing the EBA35DCWS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of 70 female contacts with a pitch of 3.18mm, this connector ensures secure connectivity. The termination method through-hole and side-hole mounting offers easy and stable installation. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it guarantees durability and efficient performance. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and hairpin contact type further optimize signal integrity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating adds to its longevity. Ideal for industrial and commercial applications, this connector meets the highest quality standards. Trust the EBA35DCWS for seamless board-to-board connections.