EBA35DCWT

Heilind Number:SULEBA35DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCWT

Detailed Description

Introducing the EBA35DCWT, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows with a total of 70 positions, allowing for efficient signal and power transfer. With a pitch of 3.18mm, it offers precise connectivity while accommodating standard PCB layouts. The termination method, through-hole mounting, ensures secure attachment to the board, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance. Operating at a voltage of 750VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its versatility. With a tail length of 3.18mm, a connector height of 15.49mm, and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Additionally, the matte tin termination plating offers durability in various environmental conditions, with an operating temperature range of -65 to 125°C. Trust the EBA35DCWT for seamless and efficient board-to-board connections in your next project.