EBA35DRAH

Heilind Number:SULEBA35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRAH

Detailed Description

Featuring PBT and phosphor bronze construction, SKU EBA35DRAH is a high-performance female connector designed for through-hole mounting with a clearance hole. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector offers reliable connectivity in demanding applications. Its two rows of contacts, each plated with gold for enhanced conductivity, provide a total of 70 positions with a current rating of 3A. The full bellow contact type ensures secure mating, while the right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, and featuring matte tin termination plating, this connector guarantees long-term durability and performance in harsh environments. Perfect for board-to-board and card edge connections, the EBA35DRAH is a versatile solution for your connectivity needs.