EBA35DRAI

Heilind Number:SULEBA35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRAI

Detailed Description

Introducing the EBA35DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage, it offers power and signal transfer with minimal loss. The female connector with two rows and right-angle orientation is ideal for space-constrained installations. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a pitch of 3.18mm and 70 positions, it provides ample connectivity options. The threaded mount and through-hole termination method ensure secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating adds further protection against corrosion. Whether used in aerospace, defense, or industrial applications, the EBA35DRAI connector delivers uncompromising performance and reliability.